Coniugo 700100180 technical specifications.
| Interface | RS-232 |
| Length | 75mm |
| Weight | 92g |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coniugo 700100180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
