Coniugo 700100209 technical specifications.
| Package/Case | Module |
| Length | 100mm |
| Ratings | IP34 |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coniugo 700100209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.