Coniugo 700100910 technical specifications.
| Interface | RS-232 |
| Length | 62mm |
| Weight | 49g |
| Width | 59mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coniugo 700100910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.