Coniugo 700300101 technical specifications.
| Package/Case | Module |
| Height | 61mm |
| Length | 72mm |
| Min Operating Temperature | -30°C |
| Weight | 139g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coniugo 700300101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
