Coniugo 700300133 technical specifications.
| Height | 65mm |
| Length | 18mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Weight | 59g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coniugo 700300133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
