Coniugo 700300134 technical specifications.
| Height | 60mm |
| Length | 35mm |
| Weight | 105g |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Coniugo 700300134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
