
Connect ONE CO561AD-S/20PC-5 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Connect ONE CO561AD-S/20PC-5 to view detailed technical specifications.
No datasheet is available for this part.
