Connect ONE CO711AG/66BI-3G technical specifications.
| Package/Case | BGA |
| Data Rate | 230.4Kbps |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE CO711AG/66BI-3G to view detailed technical specifications.
No datasheet is available for this part.