Connect ONE II-EVB-363MD-EU-220 technical specifications.
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE II-EVB-363MD-EU-220 to view detailed technical specifications.
No datasheet is available for this part.