
WiFi / 802.11 Development Tools EvalBrd NanoSoktWiFi USA 110V Pwr Supply
Connect ONE II-EVB-363MO-US-110 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, RS-232, USB, Ethernet |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Operating Supply Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE II-EVB-363MO-US-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
