
Connect ONE II-EVB-363MW-EU0220 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, RS-232, USB, Ethernet |
| Operating Supply Voltage | 9V |
| Weight | 0.222226oz |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE II-EVB-363MW-EU0220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
