
Connect ONE IL-SM2144N1-I technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | SPI, Serial, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Screw |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IL-SM2144N1-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
