Connect ONE IL2128-232-009 technical specifications.
| Data Rate | 100Mbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Ports | 1 |
| Power Consumption | 800mW |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IL2128-232-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.