Connect ONE IL2128-232-110 technical specifications.
| Data Rate | 1Mbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Desktop |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IL2128-232-110 to view detailed technical specifications.
No datasheet is available for this part.