Ethernet Modules Sec iLANw/RS485-DB9 DB-9DC no pwr supply
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Number of Ports | 1 |
| Power Consumption | 800mW |
| RoHS | Compliant |