
Connect ONE IW-SM2128M1-US technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | Serial |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 17 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE IW-SM2128M1-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
