
Connect ONE iW-SM2144SMT-OB technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 54Mbps |
| Depth | 20mm |
| Frequency | 2.4GHz |
| Interface | SPI, UART |
| Length | 37mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Channels | 11 |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connect ONE iW-SM2144SMT-OB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
