Connect ONE IW100B-0-110 technical specifications.
| Data Rate | 11Mbps |
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 24V |
| Weight | 7.054792oz |
| RoHS | Not Compliant |
Download the complete datasheet for Connect ONE IW100B-0-110 to view detailed technical specifications.
No datasheet is available for this part.