WiFi / 802.11 Modules Secure iWiFi RS485 Pwr via DB9 Pin9 Eur
Checking distributor stock and pricing after the page loads.
| Data Rate | 54Mbps |
| Interface | RS-485 |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 9V |
| Weight | 3.703766oz |
| RoHS | Compliant |