General carrier board designed for NVIDIA Jetson TX2 and TX1 modules. Features one Gigabit Ethernet port (10/100/1000Mbps) and an HDMI display interface with integrated audio. Includes one I2C interface, two UARTs, and two USB ports. Offers four GPIO pins for expanded connectivity, suitable for robotics and unmanned applications.
Connect Tech ASG003 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 1 |
| Display Interface | HDMI |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Audio Interfaces | 1@HDMI Integrated Audio |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 1 |
| PATA | 0 |
| SATA | 0 |
| UART | 2 |
| VGA | 0 |
| GPIO | 4 |
| PS/2 | 0 |
| USB | 2 |
| PCI | 0 |
| Application | Robotics/Unmanned |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
No datasheet is available for this part.