The ASG016 is a carrier board with 2 UART ports and 2 I2C interfaces. It supports 33 Mbps SPI communication and has 4 GPIO pins. The board does not support hot swap or CompactPCI. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| CompactPCI Support | No |
| Hot Swap | No |
| Display Interface | HDMI |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 0 |
| Mic In | No |
| Video In | No |
| SMBus | 0 |
| I2C | 2 |
| PATA | 0 |
| SATA | 0 |
| UART | 2 |
| VGA | 0 |
| GPIO | 4 |
| PS/2 | 0 |
| USB | 3 |
| PCI | 0 |