Connectblue CB-ACC-18 technical specifications.
| Package/Case | SMA |
| Connector Type B | SMA |
| Frequency | 2.4GHz |
| Package Quantity | 1 |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-ACC-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.