
Connectblue CB-ACC-27 technical specifications.
| Height | 4.252inch |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-ACC-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.