Connectblue CB-ACC-36 technical specifications.
| Height | 3.937inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-ACC-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.