Connectblue CB-ACC-38 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug, Coaxial |
| Gender | Female to Male |
| Length | 4.7inch |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-ACC-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.