Connectblue CB-ACC-53 technical specifications.
| Package/Case | Module |
| Frequency | 5GHz |
| Height | 4.21inch |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-ACC-53 to view detailed technical specifications.
No datasheet is available for this part.