Connectblue CB-OBS421I-16-2 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 44mA |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS421I-16-2 to view detailed technical specifications.
No datasheet is available for this part.