
Connectblue CB-OBS433I-02-0 technical specifications.
| Package/Case | Module |
| Current - Receiving | 200mA |
| Current - Transmitting | 200mA |
| Data Rate | 1.8Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.3V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Tray |
| Sensitivity | -94dBm |
| Series | CB-OBS |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS433I-02-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.