
Connectblue CB-OBS433I-04-0 technical specifications.
| Package/Case | Module |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3.3V |
| Mount | Screw |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OBS433I-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.