
Connectblue CB-OLP425I-04 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OLP425I-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
