
Connectblue CB-OLP425I-04-0 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OLP425I-04-0 to view detailed technical specifications.
No datasheet is available for this part.
