Connectblue CB-OLP425I-16-2 technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Sensitivity | -91dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OLP425I-16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.