Connectblue CB-OWL221AX-04-0 technical specifications.
| Package/Case | Module |
| Depth | 23mm |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OWL221AX-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.