
Connectblue CB-OWSPA311GX-04 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 130mA |
| Data Rate | 2.7Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB-OWSPA |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-OWSPA311GX-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.