Connectblue CB-RBEPAI-02-0 technical specifications.
| Frequency | 2.4GHz |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-RBEPAI-02-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.