
Connectblue CB-RBS433S-03-A technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Sensitivity | -94dBm |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-RBS433S-03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.