Connectblue CB-RSPA333S-03 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Series | CB-RSPA |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-RSPA333S-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.