
Connectblue CB-WSPA311GI-01 technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Package Quantity | 1 |
| Series | CB-WSPA |
| RoHS | Compliant |
Download the complete datasheet for Connectblue CB-WSPA311GI-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
