Connectix 009-001-002-10 technical specifications.
| Height | 1.97inch |
| Length | 20.08inch |
| Mount | Panel |
| Weight | 3.88lb |
| Width | 4.92inch |
| RoHS | Compliant |
Download the complete datasheet for Connectix 009-001-002-10 to view detailed technical specifications.
No datasheet is available for this part.