Connectix 009-010-009-10 technical specifications.
| Height | 0.79inch |
| Length | 0.79inch |
| Mount | Panel |
| Weight | 0.01lb |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Connectix 009-010-009-10 to view detailed technical specifications.
No datasheet is available for this part.