Connectix 009-010-010-00 technical specifications.
| Height | 2.17inch |
| Length | 20.08inch |
| Mount | Panel |
| Weight | 1.79lb |
| Width | 5.75inch |
| RoHS | Compliant |
Download the complete datasheet for Connectix 009-010-010-00 to view detailed technical specifications.
No datasheet is available for this part.