Connectronics 10523-01 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 1 |
| Body Orientation | Straight |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 12000VDC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Connectronics 10523-01 to view detailed technical specifications.
No datasheet is available for this part.