Connor-Winfield CWI45-B-155.52M technical specifications.
| Frequency | 155.25MHz |
| Frequency Stability | 50ppm |
| Height | 0.306inch |
| Length | 0.3inch |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CWI45 |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield CWI45-B-155.52M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.