Connor-Winfield HSM92-29.4912 technical specifications.
| Frequency | 29.5MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Connor-Winfield HSM92-29.4912 to view detailed technical specifications.
No datasheet is available for this part.