Connor-Winfield L143-200.00M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 200MHz |
| Frequency Stability | 20ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | L143 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield L143-200.00M to view detailed technical specifications.
No datasheet is available for this part.