Connor-Winfield OFC5DJ3BS-010.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Height | 0.5inch |
| Length | 1.2inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| Series | OFC5DJ3BS |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield OFC5DJ3BS-010.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.