Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CONNOR WINFIELD

V802-074.25M

Datasheet
OSC VCXO 74.25MHZ LVCMOS SMD
Connor-Winfield

V802-074.25M

OSC VCXO 74.25MHZ LVCMOS SMD

Frequency74.25MHz
PackageSMD/SMT
MountingSurface Mount
Quick Jump:

Technical Specifications

Connor-Winfield V802-074.25M technical specifications.

General

Package/Case
SMD/SMT
Frequency
74.25MHz
Frequency Stability
50ppm
Height
0.071inch
Length
0.276inch
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Current
40mA
Mount
Surface Mount
Package Quantity
25
Packaging
Bulk
Series
V802
Width
0.197inch

Compliance

RoHS
Compliant

Datasheet

Connor-Winfield V802-074.25M Datasheet

Download the complete datasheet for Connor-Winfield V802-074.25M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com