
The Connor-Winfield WI125 is a single PLL-free IC designed for clock input applications. It features a QFN package and is mounted on the surface. The device operates within a temperature range of -30°C to 85°C. It has a maximum frequency of 10MHz and is available in bulk packaging.
Connor-Winfield WI125 technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| PLL | No |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield WI125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.