Conquer Electronics AFE15A250V(05) technical specifications.
| Body Material | Glass |
| Current Rating | 15A |
| Diameter | 6.3mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Conquer Electronics AFE15A250V(05) to view detailed technical specifications.
No datasheet is available for this part.