Conquer Electronics U/CADL0.5A250V(W)(05) technical specifications.
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 6.3mm |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Conquer Electronics U/CADL0.5A250V(W)(05) to view detailed technical specifications.
No datasheet is available for this part.